BC517G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.744
Unit Price: 0,43000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 1 A 200MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC517G

DigiKey Part Number
BC517GOS-ND
Manufacturer
Manufacturer Product Number
BC517G
Description
TRANS NPN DARL 30V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 1 A 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC517G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30000 @ 20mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable