Bipolar (BJT) Transistor PNP - Darlington 30 V 1 A 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC516-D27Z

DigiKey Part Number
BC516-D27ZTR-ND - Tape & Reel (TR)
BC516-D27ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC516-D27Z
Description
TRANS PNP DARL 30V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 1 A 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC516-D27Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30000 @ 20mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.834
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21900 €2,19 €
1000,13800 €13,80 €
5000,10292 €51,46 €
1.0000,09155 €91,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08689 €173,78 €
4.0000,07834 €313,36 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €