Bipolar (BJT) Transistor NPN 60 V 500 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 500 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

BC487B

DigiKey Part Number
488-BC487B-ND
Manufacturer
Manufacturer Product Number
BC487B
Description
TRANS NPN 60V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Discontinued at DigiKey
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
TO-92 (TO-226)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.