
BC33725TAR | |
|---|---|
DigiKey Part Number | BC33725TARCT-ND - Cut Tape (CT) BC33725TARTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC33725TAR |
Description | TRANS NPN 45V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC33725TAR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC33725TFR | Rochester Electronics, LLC | 16.000 | 2156-BC33725TFR-ND | 0,05099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,07900 € | 39,50 € |
| 1.000 | 0,06996 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05879 € | 117,58 € |
| 4.000 | 0,05272 € | 210,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

