
BC33725TA | |
|---|---|
DigiKey Part Number | BC33725TACT-ND - Cut Tape (CT) BC33725TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC33725TA |
Description | TRANS NPN 45V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC33725TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 6000 |
| Tape & Box (TB): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10730 € | 10,73 € |
| 500 | 0,07922 € | 39,61 € |
| 1.000 | 0,07014 € | 70,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05893 € | 117,86 € |
| 4.000 | 0,05283 € | 211,32 € |
| 6.000 | 0,04972 € | 298,32 € |
| 10.000 | 0,04622 € | 462,20 € |
| 14.000 | 0,04415 € | 618,10 € |
| 20.000 | 0,04213 € | 842,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



