Bipolar (BJT) Transistor NPN 25 V 100 mA 280MHz 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC239CG

DigiKey Part Number
BC239CG-ND
Manufacturer
Manufacturer Product Number
BC239CG
Description
TRANS NPN 25V 0.1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 280MHz 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC239CG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Bulk
Frequency - Transition
280MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable