
BC238CTA | |
|---|---|
DigiKey Part Number | BC238CTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC238CTA |
Description | TRANS NPN 25V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 250MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC238CTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |

