BC184LC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 233
Unit Price: 0,74000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21128 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 200 mA 150MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC184LC

DigiKey Part Number
BC184LC-ND
Manufacturer
Manufacturer Product Number
BC184LC
Description
TRANS NPN 30V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 200 mA 150MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC184LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 100mA, 5V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3708 PBFREECentral Semiconductor Corp2331514-2N3708PBFREE-ND0,74000 €Direct
BC184B PBFREECentral Semiconductor Corp01514-BC184BPBFREE-ND0,21128 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable