Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4123 PBFREE | Central Semiconductor Corp | 0 | 1514-2N4123PBFREE-ND | 0,12336 € | Similar |
| BC184B PBFREE | Central Semiconductor Corp | 0 | 1514-BC184BPBFREE-ND | 0,21297 € | Similar |



