Bipolar (BJT) Transistor NPN 30 V 200 mA 150MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC184LC_D27Z

DigiKey Part Number
BC184LC_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC184LC_D27Z
Description
TRANS NPN 30V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 200 mA 150MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 100mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable