
BBL4001 | |
|---|---|
DigiKey Part Number | BBL4001-ND |
Manufacturer | |
Manufacturer Product Number | BBL4001 |
Description | MOSFET N-CH 60V 74A TO220-3 FP |
Customer Reference | |
Detailed Description | N-Channel 60 V 74A (Ta) 2W (Ta), 35W (Tc) Through Hole TO-220-3 Fullpack/TO-220F-3SG |
Datasheet | Datasheet |
EDA/CAD Models | BBL4001 Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 Fullpack/TO-220F-3SG |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 37A, 10V | Base Product Number |

