BAY73TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.869
Unit Price: 0,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,06778 €
Diode 125 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAY73TR

DigiKey Part Number
BAY73TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAY73TR
Description
DIODE STANDARD 125V 500MA DO35
Customer Reference
Detailed Description
Diode 125 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448onsemi22.8691N4448FS-ND0,08000 €Similar
1N5196Microchip Technology01N5196-ND7,06778 €Similar
Obsolete
This product is no longer manufactured. View Substitutes