
Category | Reverse Recovery Time (trr) 1 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |



