BAY71TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04947 €
Datasheet
Diode 50 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAY71TR

DigiKey Part Number
BAY71TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAY71TR
Description
DIODE STANDARD 50V 200MA DO35
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV18-TRVishay General Semiconductor - Diodes Division0BAV18-TR-ND0,04947 €Similar
Obsolete
This product is no longer manufactured. View Substitutes