BAW62_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 158.273
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.152
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.993
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 7.597
Unit Price: 0,11000 €
Datasheet

Similar


Comchip Technology
In Stock: 4.821
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.347
Unit Price: 0,31000 €
Datasheet
Diode 75 V 300mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW62_T50R

DigiKey Part Number
BAW62_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW62_T50R
Description
DIODE STANDARD 75V 300MA DO35
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N914onsemi158.2731N914FS-ND0,09000 €Similar
1N914Bonsemi23.1521N914B-ND0,09000 €Similar
1N916onsemi1.9931N916-ND0,19000 €Similar
1N916Bonsemi7.5971N916B-ND0,11000 €Similar
1N4148-GComchip Technology4.821641-1313-1-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes