
BAV99WT3G | |
|---|---|
DigiKey Part Number | 488-BAV99WT3GTR-ND - Tape & Reel (TR) 488-BAV99WT3GCT-ND - Cut Tape (CT) 488-BAV99WT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WT3G |
Description | DIODE ARRAY GP 100V 715MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 715mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 715mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03514 € | 17,57 € |
| 1.000 | 0,03080 € | 30,80 € |
| 2.000 | 0,02713 € | 54,26 € |
| 5.000 | 0,02312 € | 115,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02064 € | 206,40 € |
| 20.000 | 0,01855 € | 371,00 € |
| 30.000 | 0,01749 € | 524,70 € |
| 50.000 | 0,01629 € | 814,50 € |
| 70.000 | 0,01558 € | 1.090,60 € |
| 100.000 | 0,01489 € | 1.489,00 € |
| 250.000 | 0,01337 € | 3.342,50 € |
| 500.000 | 0,01243 € | 6.215,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

