BAV99RWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 814
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99RWT1

DigiKey Part Number
BAV99RWT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99RWT1
Description
DIODE ARRAY GP 100V 215MA SC70-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99RWT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes