Similar
Similar
Similar
Similar



BAV99LT1 | |
|---|---|
DigiKey Part Number | BAV99LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99LT1 |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99LT1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99LT1G | onsemi | 231.497 | BAV99LT1GOSCT-ND | 0,12000 € | Direct |
| BAS70-04FILM | STMicroelectronics | 138 | 497-2516-1-ND | 0,20000 € | Similar |
| BAV99 | SMC Diode Solutions | 329.276 | 1655-BAV99CT-ND | 0,18000 € | Similar |
| BAV99-7-F | Diodes Incorporated | 141.441 | BAV99-FDICT-ND | 0,14000 € | Similar |
| BAV99-E3-08 | Vishay General Semiconductor - Diodes Division | 101.710 | BAV99-E3-08CT-ND | 0,33000 € | Similar |








