BAV74LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.522
Unit Price: 0,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.514
Unit Price: 0,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 82
Unit Price: 0,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 50 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 50 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3

BAV74LT1

DigiKey Part Number
BAV74LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV74LT1
Description
DIODE ARRAY GP 50V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV74LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV74LT1Gonsemi4.522BAV74LT1GOSCT-ND0,10000 €Direct
BAS70-05FILMSTMicroelectronics13497-7159-1-ND0,20000 €Similar
BAV70-E3-08Vishay General Semiconductor - Diodes Division44.514BAV70-E3-08CT-ND0,33000 €Similar
BAV70E6327HTSA1Infineon Technologies82BAV70E6327HTSA1CT-ND0,31000 €Similar
Obsolete
Marketplace Stock: 109.730 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

109.730In Stock
Ships from Rochester Electronics, LLC