
BAV70TT1G | |
|---|---|
DigiKey Part Number | BAV70TT1GOSTR-ND - Tape & Reel (TR) BAV70TT1GOSCT-ND - Cut Tape (CT) BAV70TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70TT1G |
Description | DIODE ARRAY GP 100V 200MA SC75 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70TT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04168 € | 20,84 € |
| 1.000 | 0,03655 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02779 € | 83,37 € |
| 6.000 | 0,02474 € | 148,44 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


