
BAV70DXV6T5G | |
|---|---|
DigiKey Part Number | 488-BAV70DXV6T5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70DXV6T5G |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case SOT-563, SOT-666 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-563 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

