
BAV19 | |
|---|---|
DigiKey Part Number | BAV19-ND |
Manufacturer | |
Manufacturer Product Number | BAV19 |
Description | DIODE STANDARD 120V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


