Similar

BAT54WT1 | |
|---|---|
DigiKey Part Number | BAT54WT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54WT1 |
Description | DIODE SCHOTTKY 30V 200MA SC703 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WT1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Obsolete | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WT1G | onsemi | 2.179 | BAT54WT1GOSCT-ND | 0,16000 € | Direct |
| BAT54E6327HTSA1 | Infineon Technologies | 17.623 | BAT54E6327HTSA1CT-ND | 0,31000 € | Similar |



