


BAT54SWT1G | |
---|---|
DigiKey Part Number | BAT54SWT1GOSTR-ND - Tape & Reel (TR) 488-BAT54SWT1GCT-ND - Cut Tape (CT) BAT54SWT1GOSCT-ND - Cut Tape (CT) BAT54SWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07600 € | 0,76 € |
100 | 0,05750 € | 5,75 € |
500 | 0,04178 € | 20,89 € |
1.000 | 0,03669 € | 36,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02166 € | 64,98 € |
6.000 | 0,02059 € | 123,54 € |
9.000 | 0,01874 € | 168,66 € |
150.000 | 0,01726 € | 2.589,00 € |
300.000 | 0,01602 € | 4.806,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |