Direct
Direct
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

BAT54S | |
|---|---|
DigiKey Part Number | BAT54SFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54S |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 0,13000 € | Direct |
| SBAT54SLT1G | onsemi | 120.377 | SBAT54SLT1GOSCT-ND | 0,15000 € | Direct |
| MMBD452LT1G | onsemi | 237 | MMBD452LT1GOSCT-ND | 0,15000 € | Similar |
| SBAS40-04LT1G | onsemi | 20.190 | SBAS40-04LT1GOSCT-ND | 0,22000 € | Similar |
| BAT5404E6327HTSA1 | Infineon Technologies | 2.571 | BAT5404E6327HTSA1CT-ND | 0,35000 € | Upgrade |


















