BAT54S_ND87Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49.713
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 276.027
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 951
Unit Price: 0,15000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 413.712
Unit Price: 0,24000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 13.576
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04771 €
Datasheet

Similar


Infineon Technologies
In Stock: 35.253
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.542
Unit Price: 0,43000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 77.395
Unit Price: 0,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32.000
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 232.394
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34.140
Unit Price: 0,12000 €
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S_ND87Z

DigiKey Part Number
BAT54S_ND87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54S_ND87Z
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes