BAT54HT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 160.513
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAT54HT1

DigiKey Part Number
BAT54HT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54HT1
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54HT1Gonsemi160.513BAT54HT1GOSCT-ND0,13000 €Direct
BAT54WS-E3-08Vishay General Semiconductor - Diodes Division0BAT54WS-E3-08CT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes