BAT54CTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28.310
Unit Price: 0,13000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 102.495
Unit Price: 0,29000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CTT1

DigiKey Part Number
BAT54CTT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54CTT1
Description
DIODE ARRAY SCHOT 30V 200MA SC75
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BAT54CTT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes