


BAT54CLT3G | |
|---|---|
DigiKey Part Number | BAT54CLT3GOSTR-ND - Tape & Reel (TR) BAT54CLT3GOSCT-ND - Cut Tape (CT) BAT54CLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CLT3G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02581 € | 25,81 € |
| 2.000 | 0,02413 € | 48,26 € |
| 5.000 | 0,01870 € | 93,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01664 € | 166,40 € |
| 20.000 | 0,01490 € | 298,00 € |
| 30.000 | 0,01401 € | 420,30 € |
| 50.000 | 0,01301 € | 650,50 € |
| 70.000 | 0,01242 € | 869,40 € |
| 100.000 | 0,01184 € | 1.184,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










