BAT54_ND87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.368
Unit Price: 0,27000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 156.842
Unit Price: 0,15000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 24.829
Unit Price: 0,25000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 20.569
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 202
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.668
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.137
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53.397
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 0,22000 €
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54_ND87Z

DigiKey Part Number
BAT54_ND87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54_ND87Z
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes