
BASH21LT1G | |
|---|---|
DigiKey Part Number | 488-BASH21LT1GTR-ND - Tape & Reel (TR) 488-BASH21LT1GCT-ND - Cut Tape (CT) 488-BASH21LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BASH21LT1G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,08722 € | 43,61 € |
| 1.000 | 0,07731 € | 77,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05988 € | 179,64 € |
| 6.000 | 0,05398 € | 323,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

