Parametric Equivalent



BASH19MX2WT5G | |
|---|---|
DigiKey Part Number | 488-BASH19MX2WT5GTR-ND - Tape & Reel (TR) 488-BASH19MX2WT5GCT-ND - Cut Tape (CT) 488-BASH19MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BASH19MX2WT5G |
Description | DIODE STANDARD 120V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04694 € | 375,52 € |
| 16.000 | 0,04647 € | 743,52 € |
| 24.000 | 0,04581 € | 1.099,44 € |
| 40.000 | 0,04475 € | 1.790,00 € |
| 56.000 | 0,04034 € | 2.259,04 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


