
BAS40P2T5G | |
|---|---|
DigiKey Part Number | 488-BAS40P2T5GTR-ND - Tape & Reel (TR) 488-BAS40P2T5GCT-ND - Cut Tape (CT) 488-BAS40P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40P2T5G |
Description | DIODE SCHOTTKY SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Mfr | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-923 |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14440 € | 14,44 € |
| 500 | 0,10754 € | 53,77 € |
| 1.000 | 0,09562 € | 95,62 € |
| 2.000 | 0,08558 € | 171,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06481 € | 518,48 € |
| 16.000 | 0,05926 € | 948,16 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |







