BAS40LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 81.315
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.614
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.639
Unit Price: 0,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.447
Unit Price: 0,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.000
Unit Price: 0,27000 €
Datasheet
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40LT1

DigiKey Part Number
BAS40LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40LT1
Description
DIODE SCHOTTKY 40V 120MA SOT233
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS40LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Capacitance @ Vr, F
5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes