BAS21HT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 80.182
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 347
Unit Price: 0,34000 €
Datasheet
Diode 250 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAS21HT1

DigiKey Part Number
BAS21HT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21HT1
Description
DIODE STANDARD 250V 200MA SOD323
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS21HT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.791 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.791In Stock
Ships from Rochester Electronics, LLC