Diode 100 V 200mA Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16M3T5G

DigiKey Part Number
488-BAS16M3T5GTR-ND - Tape & Reel (TR)
488-BAS16M3T5GCT-ND - Cut Tape (CT)
488-BAS16M3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16M3T5G
Description
DIODE STANDARD 100V 200MA SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
BAS16M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-723
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.590
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12600 €1,26 €
1000,07820 €7,82 €
5000,05734 €28,67 €
1.0000,03957 €39,57 €
2.0000,03681 €73,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02695 €215,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €