Direct

BAS16DXV6T5G | |
|---|---|
DigiKey Part Number | BAS16DXV6T5GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16DXV6T5G |
Description | DIODE ARRAY GP 75V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16DXV6T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16DXV6T1G | onsemi | 14.351 | BAS16DXV6T1GOSCT-ND | 0,31000 € | Direct |


