Similar
Similar
Similar
Similar
Similar
Similar

BAS16 | |
|---|---|
DigiKey Part Number | BAS16FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16LT1G | onsemi | 436.212 | BAS16LT1GOSCT-ND | 0,09000 € | Direct |
| BAS16LT3G | onsemi | 57.678 | BAS16LT3GOSCT-ND | 0,09000 € | Similar |
| BAS16 | SMC Diode Solutions | 14.374 | 1655-BAS16CT-ND | 0,16000 € | Similar |
| BAS16 | Diotec Semiconductor | 4.662 | 4878-BAS16CT-ND | 0,11000 € | Similar |
| BAS16-7-F | Diodes Incorporated | 88.930 | BAS16-FDICT-ND | 0,13000 € | Similar |










