BAS16-D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32.207
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 126
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: 0,11000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03919 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 37.562
Unit Price: 0,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.677.539
Unit Price: 0,04303 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,02293 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet
Diode 85 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-D87Z

DigiKey Part Number
BAS16-D87ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16-D87Z
Description
DIODE STANDARD 85V 200MA SOT233
Customer Reference
Detailed Description
Diode 85 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS16-D87Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes