BAS116LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 38.431
Unit Price: 0,11000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.476
Unit Price: 0,11000 €
Datasheet
Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116LT1

DigiKey Part Number
BAS116LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS116LT1
Description
DIODE STANDARD 75V 200MA SOT233
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS116LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 122.331 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

122.331In Stock
Ships from Rochester Electronics, LLC