
AX8052F131-3-TX30 | |
|---|---|
DigiKey Part Number | AX8052F131-3-TX30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX8052F131-3-TX30 |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Zigbee® 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | 4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -116dBm | |
Memory Size | 64kB Flash, 8.25kB SRAM | |
Serial Interfaces | SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 13mA ~ 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x5) | |
Base Product Number |

