
AX-SIP-SFEU-API-1-01-TX30 | |
|---|---|
DigiKey Part Number | AX-SIP-SFEU-API-1-01-TX30OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-SIP-SFEU-API-1-01-TX30 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount |
Category | Sensitivity -125dBm |
Mfr | Serial Interfaces GPIO, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14mA |
Protocol | Current - Transmitting 45mA |
Modulation BPSK, FSK, GFSK | Mounting Type Surface Mount |
Frequency 868.13MHz, 869.525MHz | Operating Temperature -30°C ~ 85°C (TA) |
Data Rate 600bps | Package / Case 38-SMD Module |
Power - Output 13dBm | Base Product Number |

