IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 902MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX-SFUS-1-01-TX30

DigiKey Part Number
AX-SFUS-1-01-TX30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX-SFUS-1-01-TX30
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 902MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
600bps
Power - Output
24dBm
Sensitivity
-128dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
8
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
230mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 292.674 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

292.674In Stock
Ships from Rochester Electronics, LLC