IC RF TxRx + MCU General ISM < 1GHz 868MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX-SFEU-API-1-01-TX30

DigiKey Part Number
AX-SFEU-API-1-01-TX30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX-SFEU-API-1-01-TX30
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 868MHz 40-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
600bps
Power - Output
14dBm
Sensitivity
-126dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
19mA ~ 49mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.500In Stock
Ships from Rochester Electronics, LLC