Transconductance Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transconductance Amplifier 2 Circuit 16-SOIC
16 SOIC Pin View

AU5517DR2

DigiKey Part Number
AU5517DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU5517DR2
Description
IC AMP 2 CURRENT CTRL 16-SOIC
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AU5517DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.6mA
Mfr
Current - Output / Channel
650 µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
44 V
Part Status
Obsolete
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
150°C (TJ)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
50V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
16-SOIC
Current - Input Bias
400 nA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.935 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.935In Stock
Ships from Rochester Electronics, LLC