Similar

ATP302-TL-H | |
|---|---|
DigiKey Part Number | ATP302-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP302-TL-H |
Description | MOSFET P-CH 60V 70A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 70A (Ta) 70W (Tc) Surface Mount ATPAK |
EDA/CAD Models | ATP302-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package ATPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATP304-TL-H | onsemi | 8.926 | ATP304-TL-HOSCT-ND | 5,13000 € | Similar |


