
ATP203-TL-H | |
|---|---|
DigiKey Part Number | 869-1079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP203-TL-H |
Description | MOSFET N-CH 30V 75A ATPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Ta) 50W (Tc) Surface Mount ATPAK |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2750 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package ATPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 38A, 10V |

