
ATP114-TL-H | |
|---|---|
DigiKey Part Number | ATP114-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP114-TL-H |
Description | MOSFET P-CH 60V 55A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 55A (Ta) 60W (Tc) Surface Mount ATPAK |
EDA/CAD Models | ATP114-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package ATPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 28A, 10V |


