ATP104-TL-HX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.810
Unit Price: 5,20000 €
Datasheet
P-Channel 30 V 75A (Ta) 60W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP104-TL-HX

DigiKey Part Number
ATP104-TL-HX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP104-TL-HX
Description
MOSFET P-CH 30V 75A ATPAK
Customer Reference
Detailed Description
P-Channel 30 V 75A (Ta) 60W (Tc) Surface Mount ATPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3950 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable