
ATP101-TL-HX | |
|---|---|
DigiKey Part Number | ATP101-TL-HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP101-TL-HX |
Description | MOSFET P-CH 30V 25A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 25A (Ta) 30W (Tc) Surface Mount ATPAK |
Category | Gate Charge (Qg) (Max) @ Vgs 18.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 875 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package ATPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 13A, 10V |

